The CUI SDI90-12-UC-P5R is a regulated AC/DC power adapter with a single output voltage of 12V. It can supply a maximum output current of 7A and a maximum output power of 84W. The adapter operates within a temperature range of 0 to 40 degrees Celsius and features a minimum isolation voltage of 3000VAC. It has an input voltage range of 90 to 264VAC and a maximum input current of 1.2A. The adapter is designed for desktop use and has a cylindrical female output connector with a diameter of 2.1x5.5mm. It does not have a power indicator and provides protection against over current, over voltage, and short circuit conditions.
CUI SDI90-12-UC-P5R technical specifications.
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 7A |
| Maximum Output Power | 84W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.2A |
| Minimum Isolation Voltage | 3000VAC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 150mV(Max) |
| Typical Inrush Current | 60(Max)@230VACA |
| Power Indicator | No |
| Protection | Over Current|Over Voltage|Short Circuit |
Download the complete datasheet for CUI SDI90-12-UC-P5R to view detailed technical specifications.
No datasheet is available for this part.