36W AC/DC plug-in adapter, single output, 12V at 3A. Features a regulated, fixed output with a maximum output power of 36W. Operates from 90 to 264VAC input, with a maximum input current of 1A. Includes over current, over voltage, and short circuit protection, with a minimum isolation voltage of 4000VAC. Equipped with a power indicator and a North American input connector, outputting to a 2.5x5.5mm cylindrical female connector with center positive polarity.
CUI SDM36-12-UC-P6R technical specifications.
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 3A |
| Maximum Output Power | 36W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1A |
| Minimum Isolation Voltage | 4000VAC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | North America |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 120mV(Max) |
| Typical Inrush Current | 70(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Over Current|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CUI SDM36-12-UC-P6R to view detailed technical specifications.
No datasheet is available for this part.