Regulated AC/DC plug-in adapter delivering a fixed 15V output at 1.3A, providing up to 19.5W of power. Features a single output with center-positive polarity via a 2.5x5.5mm cylindrical female connector. Operates from a wide 90-264VAC input range with a maximum input current of 0.48A. Offers 3000VAC minimum isolation voltage and includes over-current, over-voltage, and short-circuit protection. Suitable for wall-mount applications with an operating temperature range of 0°C to 40°C.
CUI SMI18-15-V-P6 technical specifications.
| Warranty | 1Year |
| Style | WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 15V |
| Maximum Output Current | 1.3A |
| Maximum Output Power | 19.5W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.48A |
| Minimum Isolation Voltage | 3000VAC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC Male |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 150mV(Max) |
| Typical Hold-Up Time | 10(Min)ms |
| Typical Inrush Current | 60(Max)@230VACA |
| Power Indicator | No |
| Protection | Over Current|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI SMI18-15-V-P6 to view detailed technical specifications.
No datasheet is available for this part.