Single-output, 30W AC/DC plug-in adapter with a fixed 9V output voltage and a maximum current of 3.34A. Features a 90-264V AC input range, 3000VAC minimum isolation voltage, and operates between 0°C and 40°C. Includes over-current, over-voltage, and short-circuit protection. The adapter has a cylindrical female output connector with center positive polarity and 2.1x5.5 mm diameters.
CUI SMI36-9-V-P5R technical specifications.
| Warranty | 1Year |
| Style | WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 9V |
| Maximum Output Current | 3.34A |
| Maximum Output Power | 30W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1A |
| Minimum Isolation Voltage | 3000VAC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC Male |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 90mV(Max) |
| Typical Hold-Up Time | 10(Min)ms |
| Typical Inrush Current | 70(Max)@230VACA |
| Power Indicator | No |
| Protection | Over Current|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CUI SMI36-9-V-P5R to view detailed technical specifications.
No datasheet is available for this part.