Regulated, single-output AC/DC plug-in adapter delivering 5V at 1.2A for a maximum of 6W. Features a wide input voltage range of 90-264VAC and a North American input connector. Output is a fixed 5V with a cylindrical female connector (2.1x5.5mm, center positive). Offers 3000VAC minimum isolation, over-current and short-circuit protection, with load and line regulation at 5% typical. Operates between 0°C and 40°C.
CUI SMI6B-5-N-P5R technical specifications.
| Warranty | 1Year |
| Style | WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 1.2A |
| Maximum Output Power | 6W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.2A |
| Minimum Isolation Voltage | 3000VAC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5%(Typ) |
| Line Regulation | 5%(Typ) |
| Input Connector Type | North America |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 300mV(Max) |
| Typical Hold-Up Time | 5(Min)ms |
| Power Indicator | No |
| Protection | Over Current|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI SMI6B-5-N-P5R to view detailed technical specifications.
No datasheet is available for this part.