Regulated AC/DC plug-in adapter delivering a fixed 5V output at 1.2A, providing up to 6W of power. Features include a 90-264V AC input range, 3000VAC minimum isolation, and protection against over current and short circuits. Operates within a 0°C to 40°C temperature range with typical load and line regulation of 5%. Equipped with a North America input connector and a 2.5x5.5mm cylindrical female output connector with center positive polarity.
CUI SMI6B-5-N-P6R technical specifications.
| Warranty | 1Year |
| Style | WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 1.2A |
| Maximum Output Power | 6W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.2A |
| Minimum Isolation Voltage | 3000VAC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5%(Typ) |
| Line Regulation | 5%(Typ) |
| Input Connector Type | North America |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 300mV(Max) |
| Typical Hold-Up Time | 5(Min)ms |
| Power Indicator | No |
| Protection | Over Current|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI SMI6B-5-N-P6R to view detailed technical specifications.
No datasheet is available for this part.