Regulated single-output plug-in AC/DC power supply delivering 6V at 1A, with a maximum output power of 6W. Features a wide input voltage range of 90-264V AC and a 1.35x3.5mm cylindrical female output connector with center positive polarity. Offers 3000VAC minimum isolation voltage, over-current and short-circuit protection, and operates within a 0°C to 40°C temperature range. Load and line regulation are typically 5%.
CUI SMI6B-6-4-P7 technical specifications.
| Warranty | 1Year |
| Style | WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 6V |
| Maximum Output Current | 1A |
| Maximum Output Power | 6W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.2A |
| Minimum Isolation Voltage | 3000VAC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5%(Typ) |
| Line Regulation | 5%(Typ) |
| Input Connector Type | IEC Male |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 1.35x3.5mm |
| Adapter Color | Black |
| Ripple & Noise | 300mV(Max) |
| Typical Hold-Up Time | 5(Min)ms |
| Power Indicator | No |
| Protection | Over Current|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI SMI6B-6-4-P7 to view detailed technical specifications.
No datasheet is available for this part.