Regulated, single-output AC/DC plug-in adapter delivering 6V at 4A for a maximum of 24W. Features a wide input voltage range of 90-264V AC and a fixed output. Includes over-voltage and short-circuit protection, with a minimum isolation voltage of 4000VAC. Operates within a 0°C to 40°C temperature range and offers 5% load regulation and 1% line regulation. Equipped with an IEC male input connector and a Micro USB Type B output connector.
CUI SMM30-6-V-MUB technical specifications.
| Warranty | 1Year |
| Style | WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 6V |
| Maximum Output Current | 4A |
| Maximum Output Power | 24W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1@115VAC|0.5@230VACA |
| Minimum Isolation Voltage | 4000VAC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC Male |
| Output Connector Type | Micro USB Type B |
| Adapter Color | Black |
| Ripple & Noise | 120mV(Max) |
| Typical Hold-Up Time | 8.3(Min)ms |
| Typical Inrush Current | 60(Max)@230VACA |
| Power Indicator | No |
| Protection | Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI SMM30-6-V-MUB to view detailed technical specifications.
No datasheet is available for this part.