The CUI SWI10B-12-EB-P6R is a regulated wall mount AC/DC power adapter with a single output of 12V at 1A maximum current. It operates over an input voltage range of 90 to 264V and has a maximum input current of 0.5A. The adapter features a minimum isolation voltage of 3000VAC and a typical hold-up time of 5ms. It is designed for use in temperatures between 0 and 40°C and has a warranty of 2 years.
CUI SWI10B-12-EB-P6R technical specifications.
| Warranty | 2Year |
| Style | WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 1A |
| Maximum Output Power | 12W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.5A |
| Minimum Isolation Voltage | 3000VAC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | EU |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 180mV(Max) |
| Typical Hold-Up Time | 5(Min)ms |
| Power Indicator | No |
| Protection | Over Current|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI SWI10B-12-EB-P6R to view detailed technical specifications.
No datasheet is available for this part.