The CUI SWI10B-12-NB-P7 is a regulated AC/DC power adapter with a single output of 12V at 1A maximum current. It operates over an input voltage range of 90 to 264V and has a maximum output power of 12W. The adapter is designed for wall-mount applications and features a cylindrical female output connector with center-positive polarity. It meets the minimum isolation voltage requirement of 3000VAC and has a maximum ripple and noise of 180mV. The adapter is protected against over current, over voltage, and short circuit conditions.
CUI SWI10B-12-NB-P7 technical specifications.
| Warranty | 2Year |
| Style | WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 1A |
| Maximum Output Power | 12W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.5A |
| Minimum Isolation Voltage | 3000VAC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | North America |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 1.35x3.5mm |
| Adapter Color | Black |
| Ripple & Noise | 180mV(Max) |
| Power Indicator | No |
| Protection | Over Current|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI SWI10B-12-NB-P7 to view detailed technical specifications.
No datasheet is available for this part.