Single-output, 24W AC/DC plug-in adapter providing a regulated 12V DC output at up to 2A. Features a wide input voltage range of 90-264V AC and a 3000VAC minimum isolation voltage. Designed with over-current, over-voltage, and short-circuit protection, it operates within a 0°C to 40°C temperature range. The adapter includes an EU input connector and a center-positive cylindrical female output connector with 2.5x5.5mm diameters.
CUI SWI24-12-E-P6R technical specifications.
| Warranty | 1Year |
| Style | WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 2A |
| Maximum Output Power | 24W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.58A |
| Minimum Isolation Voltage | 3000VAC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | EU |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 120mV(Max) |
| Typical Hold-Up Time | 10(Min)ms |
| Typical Inrush Current | 60(Max)@230VACA |
| Power Indicator | No |
| Protection | Over Current|Over Voltage|Short Circuit |
Download the complete datasheet for CUI SWI24-12-E-P6R to view detailed technical specifications.
No datasheet is available for this part.