Regulated 5W AC/DC plug-in adapter, featuring a single fixed 5V output at 1A. This wall-mount style power supply operates from 90 to 264 VAC input, with a maximum input current of 0.2A. It offers excellent load and line regulation at 0.5% typical, and includes over current, over voltage, and short circuit protection. The adapter provides 4242VDC typical isolation and a USB output connector, suitable for operation between 0°C and 40°C.
Checking distributor stock and pricing after the page loads.
| Warranty | 1Year |
| Style | WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 1A |
| Maximum Output Power | 5W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.2A |
| Minimum Isolation Voltage | 4242VDC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 0.5%(Typ) |
| Line Regulation | 0.5%(Typ) |
| Input Connector Type | North America |
| Output Connector Type | USB |
| Adapter Color | Black |
| Ripple & Noise | 300mV(Max) |
| Power Indicator | No |
| Protection | Over Current|Over Voltage|Short Circuit |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |