The SWI5-5-N-MUB is a 5 Watt wall-mount AC-DC power supply designed to meet the current US DoE Level VI efficiency standards in addition to the proposed and more stringent EU CoC Tier 2 requirements. This fixed blade power adapter features an integrated Micro-USB B output connector and is designed for North American input. It provides over voltage, over current, and short circuit protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI SWI5-5-N-MUB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Voltage - Output | 5VDC |
| Current - Output (Max) | 1A |
| Power (Watts) | 5W |
| Voltage - Input | 90 ~ 264VAC |
| Efficiency Level | VI |
| Output Connector | USB Micro-B |
| Form | Wall Mount |
| Region Utilized | North America |
| No Load Power Consumption | 0.075W |
| Operating Temperature | 0 ~ 40°C |
| Size / Dimension | 66.5 x 26.0 x 39.0mm |
| RoHS | Compliant |
| Efficiency Standard | DoE Level VI / CoC Tier 2 |
| Safety Approvals | UL/cUL, PSE, FCC |
Download the complete datasheet for CUI SWI5-5-N-MUB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.