Single-output, regulated AC/DC plug-in adapter delivering 5.9V at 1.2A for a maximum of 7.08W. Features a 90-264V AC input range and a cylindrical female output connector with center positive polarity and 2.1x5.5 mm dimensions. Offers 3000VAC minimum isolation voltage, operating temperature range of 0°C to 40°C, and protection against over current, over voltage, and short circuit.
CUI SWI6-5.9-E-P5 technical specifications.
| Warranty | 1Year |
| Style | WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5.9V |
| Maximum Output Current | 1.2A |
| Maximum Output Power | 7.08W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.19A |
| Minimum Isolation Voltage | 3000VAC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | EU |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 100mV(Max) |
| Typical Hold-Up Time | 10(Min)ms |
| Typical Inrush Current | 60(Max)@230VACA |
| Power Indicator | No |
| Protection | Over Current|Over Voltage|Short Circuit |
Download the complete datasheet for CUI SWI6-5.9-E-P5 to view detailed technical specifications.
No datasheet is available for this part.