CUI V7801-1000-SMT-TR technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1A |
| Features | OCP, OTP, SCP |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 1.5W |
| Output Voltage | 1.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | V78-1000-SMT |
| Voltage - Output 1 | 1.5V |
| RoHS | Not Compliant |
Download the complete datasheet for CUI V7801-1000-SMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.