CUI V7802-2000 technical specifications.
| Efficiency | 85% |
| Features | OTP, SCP |
| Height | 0.69inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 5W |
| Output Voltage | 2.5V |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | V78-2000 |
| Voltage - Output 1 | 2.5V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for CUI V7802-2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.