
Board mount DC/DC converter delivering 3.3Vdc at 500mA, with a maximum output power of 1.65W. Features include over-temperature protection (OTP) and short-circuit protection (SCP), operating efficiently at 90%. Input voltage range is 4.75V to 28V, with a non-isolated design. The component is housed in a SIP package, measuring 11.6mm x 7.5mm x 10.2mm, and is RoHS compliant.
CUI V7803-500 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 500mA |
| Efficiency | 90% |
| Features | OTP, SCP |
| Height | 10.2mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 11.6mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1.65W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1.65W |
| Output Voltage | 3.3V |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | V78-500 |
| Voltage - Output 1 | 3.3V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for CUI V7803-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
