
Surface mount DC-DC converter with 5V output voltage and 500mA output current. Delivering 3.3W of output power, this non-isolated module boasts up to 94% efficiency and operates from a 6V to 28V input range. Features include over-temperature protection (OTP) and short-circuit protection (SCP). Housed in an SMT-10/6 package, it measures 15.24mm x 11.82mm x 7.25mm and is RoHS compliant.
CUI V7805-500-SMT-TR technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 500mA |
| Efficiency | 94% |
| Features | OTP, SCP |
| Height | 7.25mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 3.3W |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | V78-500-SMT |
| Voltage - Output 1 | 5V |
| Width | 11.82mm |
| RoHS | Compliant |
Download the complete datasheet for CUI V7805-500-SMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
