
Board mount DC/DC converter with a 5Vdc, 500mA output, delivering 2.5W of power. Features a wide 9-72 Vdc input range and 87% efficiency. Non-isolated design with through-hole mounting in a SIP package. Includes over-temperature protection (OTP) and short-circuit protection (SCP). Operates across a -40°C to 85°C temperature range.
CUI V7805W-500 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 500mA |
| Efficiency | 87% |
| Features | OTP, SCP |
| Height | 0.69inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 2.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 2.5W |
| Output Voltage | 5V |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | V78W-500 |
| Voltage - Output 1 | 5V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for CUI V7805W-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
