CUI V7806W-500 technical specifications.
| Package/Case | SIP |
| Efficiency | 91% |
| Features | OTP, SCP |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 3.25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 3.25W |
| Output Voltage | 6.5V |
| Package Quantity | 44 |
| RoHS Compliant | Yes |
| Series | V78W-500 |
| Voltage - Output 1 | 6.5V |
| RoHS | Compliant |
Download the complete datasheet for CUI V7806W-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.