
The CUI V7812-500 DC/DC converter features a commercial extended temperature grade and a single output. It operates within a temperature range of -35°C to 71°C and has a maximum input voltage of 32V. The device has a load regulation of 0.6% and is available in a JEDEC Package Code R-XSMA-T1. The converter is designed for board mount applications and is suitable for use in commercial extended environments.
CUI V7812-500 technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 1 |
| Min Operating Temperature | -35 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T1 |
| Width | 7.5 |
| Length | 11.6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 1 |
| Input Voltage-Max | 32 |
| Input Voltage-Min | 15 |
| Load Regulation-Max | 0.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI V7812-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.