Board mount DC/DC converter with 15Vdc output voltage and 500mA output current, delivering 7.5W of power. Features a wide 20-72 Vdc input voltage range and 94% efficiency. Offers isolated operation with over-temperature protection (OTP) and short-circuit protection (SCP). Packaged in a SIP for through-hole mounting, with dimensions of 0.45 x 0.35 x 0.69 inches. Operates across a temperature range of -40°C to 85°C and is RoHS compliant.
CUI V7815W-500 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 500mA |
| Efficiency | 94% |
| Features | OTP, SCP |
| Height | 0.69inch |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 7.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 7.5W |
| Output Voltage | 15V |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | V78W-500 |
| Voltage - Output 1 | 15V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for CUI V7815W-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.