Board mount DC/DC converter with a 36-72 Vdc input range and 24 Vdc output voltage. Delivers up to 300mA output current and 7.2W maximum output power. Features include over-temperature protection (OTP) and short-circuit protection (SCP), with a high efficiency of 95%. Non-isolated design in a SIP package, suitable for through-hole mounting, operating from -40°C to 85°C.
CUI V7824W-500 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 300mA |
| Efficiency | 95% |
| Features | OTP, SCP |
| Height | 0.69inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 7.2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 7.2W |
| Output Voltage | 24V |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | V78W-500 |
| Voltage - Output 1 | 24V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for CUI V7824W-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.