Board mount DC/DC converter with a 5 Vdc, 1 A, 5 W output. Features an 8~36 Vdc input voltage range, 0.6% maximum load regulation, and a single output. Operates within a -40 to 45°C temperature range. Housed in a dual terminal, 8-terminal R-PDMA-G8 package with dimensions of 8.5 mm width and 15.24 mm length.
CUI V78E05-1000-SMT-TR technical specifications.
| Max Operating Temperature | 45 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G8 |
| Width | 8.5 |
| Length | 15.24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 8 |
| Load Regulation-Max | 0.6 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI V78E05-1000-SMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.