CUI VAS3-S24-D15 technical specifications.
| Package/Case | DIP |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Output Power | 3W |
| Output Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for CUI VAS3-S24-D15 to view detailed technical specifications.
No datasheet is available for this part.