CUI VASD1-S12-D12-SIP technical specifications.
| Package/Case | SIP |
| Efficiency | 79% |
| Features | SCP |
| Height | 0.38inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 1W |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | VASD1-SIP |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VASD1-S12-D12-SIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.