
Isolated DC-DC converter providing dual +/-15V outputs with 1W total power. Features short-circuit protection (SCP) and 1kV isolation voltage. Operates across a -40°C to 85°C temperature range with 80% efficiency. Through-hole mounting in a SIP package, measuring 0.77" x 0.24" x 0.38".
CUI VASD1-S12-D15-SIP technical specifications.
| Package/Case | SIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.38inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | VASD1-SIP |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 0.074075oz |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VASD1-S12-D15-SIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.