
Isolated DC-DC converter providing dual +/-15V outputs with 1W total power. Features include short-circuit protection (SCP) and a 1kV isolation voltage. Operates with an input voltage range of 4.5V to 5.5V, achieving 80% efficiency. Packaged in a DIP through-hole mount, this component is RoHS compliant and suitable for operation between -40°C and 85°C.
CUI VASD1-S5-D15-DIP technical specifications.
| Package/Case | DIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.28inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 0.79inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | VASD1-DIP |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 0.074075oz |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VASD1-S5-D15-DIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
