
1W isolated DC-DC converter for board mounting, featuring dual +/-15V outputs. This surface mount device operates with a 21.6V to 26.4V input range, delivering 33mA per output at 15V. Boasting 77% efficiency and 1kV isolation, it includes short-circuit protection and operates from -40°C to 85°C. The compact SMD/SMT package measures 0.6 x 0.3 x 0.25 inches.
CUI VAT1-S24-D15-SMT-TR technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 77% |
| Features | SCP |
| Height | 0.25inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 0.6inch |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VAT1-SMT |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 0.059966oz |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VAT1-S24-D15-SMT-TR to view detailed technical specifications.
No datasheet is available for this part.
