This dual output DC/DC converter from CUI features 84% efficiency and 1kV isolation voltage. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. The converter is RoHS compliant and is packaged in tape and reel quantities of 400 units.
CUI VAT2-S12-D9-SMT-TR technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 84% |
| Features | SCP |
| Height | 0.23inch |
| Isolation Voltage | 1kV |
| Length | 0.7inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VAT2-SMT |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VAT2-S12-D9-SMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.