Board mount DC/DC converter with dual 12V and -12V outputs, delivering 125mA per output for a total of 3W. Features a wide 9-36Vdc input range, 3kV isolation, and 72% efficiency. Packaged in a DIP form factor with through-hole mounting, this component operates from -25°C to 71°C and includes short-circuit protection.
CUI VAWQ3-Q24-D12H technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 130mA |
| Current - Output 2 | 130mA |
| Efficiency | 72% |
| Features | SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 125mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 3W |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VAWQ3 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.440925oz |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VAWQ3-Q24-D12H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.