3W isolated DC/DC converter with a 15Vdc output voltage and 200mA output current. Features a 9-36Vdc input range, 76% efficiency, and 3kV isolation. Packaged in a DIP through-hole mount, this component operates from -25°C to 71°C and includes short-circuit protection.
CUI VAWQ3-Q24-S15H technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 200mA |
| Efficiency | 76% |
| Features | SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 3W |
| Output Voltage | 15V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VAWQ3 |
| Voltage - Output 1 | 15V |
| Weight | 0.440925oz |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VAWQ3-Q24-S15H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.