Board mount DC/DC converter with 3W output power, featuring dual ±5Vdc outputs at 300mA each. Input voltage range is 18-72Vdc, with a maximum isolation voltage of 3kV. This isolated converter offers 71% efficiency and operates from -25°C to 71°C. Packaged in a DIP form factor with through-hole mounting, it includes short-circuit protection and is RoHS compliant.
CUI VAWQ3-Q48-D5H technical specifications.
| Package/Case | DIP |
| Efficiency | 71% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 3W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VAWQ3 (3W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 0.440925oz |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for CUI VAWQ3-Q48-D5H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.