
3W isolated DC/DC converter with a 15Vdc output voltage and 200mA maximum output current. Features an 18-72Vdc input range, 3kV isolation voltage, and 80% efficiency. Packaged in a DIP through-hole mount with dimensions of 31.8mm x 20.3mm x 10.2mm. Operates from -25°C to 71°C and includes short-circuit protection.
CUI VAWQ3-Q48-S15H technical specifications.
| Package/Case | DIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 3W |
| Output Voltage | 15V |
| Package Quantity | 10 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | VAWQ3 (3W) |
| Voltage - Output 1 | 15V |
| Weight | 0.440925oz |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for CUI VAWQ3-Q48-S15H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
