
Board mount DC/DC converter with 5W output power, 5V output voltage, and 1A maximum output current. Features a 9-36 Vdc input range, 78% efficiency, and 3kV isolation voltage. Packaged in a DIP case with through-hole mounting, this isolated converter operates from -25°C to 71°C and includes short-circuit protection.
CUI VAWQ6-Q24-S5H technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1A |
| Efficiency | 78% |
| Features | SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1A |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 5W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Series | VAWQ6 |
| Voltage - Output 1 | 5V |
| Weight | 0.440925oz |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VAWQ6-Q24-S5H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.