
Isolated 5W DC-DC converter with 5V, 1A output. Features an 18-72 Vdc input range and 3kV isolation voltage. Operating temperature range from -25°C to 71°C. Through-hole mounted DIP package with short-circuit protection.
CUI VAWQ6-Q48-S5H technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1A |
| Efficiency | 78% |
| Features | SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1A |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 5W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Series | VAWQ6 |
| Voltage - Output 1 | 5V |
| Weight | 0.440925oz |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VAWQ6-Q48-S5H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
