CUI VBED15-D12-D12-1 technical specifications.
| Efficiency | 83% |
| Height | 0.4inch |
| Isolation Voltage | 500V |
| Length | 2inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 625mA |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 12 |
| RoHS Compliant | Yes |
| Series | VBED15 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VBED15-D12-D12-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.