CUI VBM-100-12 technical specifications.
| Efficiency | 90% |
| Features | OVP, OTP, SCP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 8.4A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 100W |
| Output Voltage | 12V |
| Package Quantity | 30 |
| RoHS Compliant | Yes |
| Series | VBM-100 (100W) |
| Voltage - Output 1 | 12V |
| Weight | 0.5lb |
| RoHS | Compliant |
Download the complete datasheet for CUI VBM-100-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.