CUI VBM-100-48 technical specifications.
| Approvals | CE, cULus, IEC, EN |
| Efficiency | 92% |
| Features | OVP, OTP, SCP |
| Height | 0.67inch |
| Lead Free | Lead Free |
| Length | 4.6inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.1A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 100W |
| Output Voltage | 48V |
| Package Quantity | 30 |
| RoHS Compliant | Yes |
| Series | VBM-100 |
| Voltage - Output 1 | 48V |
| Weight | 0.5lb |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VBM-100-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.