This 3.3V 1W isolated DC/DC converter features 75% efficiency and 1kV isolation voltage. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The converter is available in a SIP package and is suitable for through hole mounting.
CUI VBSD1-S12-S3.3-SIP technical specifications.
| Package/Case | SIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 0.39inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.46inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | VBSD1-SIP |
| Voltage - Output 1 | 3.3V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VBSD1-S12-S3.3-SIP to view detailed technical specifications.
No datasheet is available for this part.