This DC/DC converter from CUI is a board mount device with a 5V output voltage and 1W output power. It operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 3.6V and minimum input voltage of 3V. The converter features SCP and is isolated with a 1kV isolation voltage. It is also RoHS compliant and lead free.
CUI VBSD1-S3.3-S5-SIP technical specifications.
| Package/Case | SIP |
| Efficiency | 73% |
| Features | SCP |
| Height | 0.39inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.46inch |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Series | VBSD1-SIP |
| Voltage - Output 1 | 5V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VBSD1-S3.3-S5-SIP to view detailed technical specifications.
No datasheet is available for this part.