The CUI VBSD1-S5-S3.3-DIP is a 3.3V 1W isolated DC/DC converter with 72% efficiency and 1kV isolation. It has a maximum input voltage of 5.5V and a minimum input voltage of 4.5V. The converter operates within a temperature range of -40°C to 85°C. It is RoHS compliant and features a through hole mount.
CUI VBSD1-S5-S3.3-DIP technical specifications.
| Efficiency | 72% |
| Features | SCP |
| Height | 0.3inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | VBSD1-DIP |
| Voltage - Output 1 | 3.3V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VBSD1-S5-S3.3-DIP to view detailed technical specifications.
No datasheet is available for this part.