
2W isolated DC-DC converter with a single 12V output, delivering up to 167mA. Features a 10.8-13.2Vdc input range and 1kV isolation. SIP package for through-hole mounting, operating from -40°C to 85°C with 85% efficiency and short-circuit protection.
CUI VBSD2-S12-S12-SIP technical specifications.
| Package/Case | SIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 0.39inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VBSD2-SIP |
| Voltage - Output 1 | 12V |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VBSD2-S12-S12-SIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
