CUI VBSD2-S5-S5-DIP technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 20.4 |
| Package Width (mm) | 10.2 |
| Package Height (mm) | 8.2 |
| Seated Plane Height (mm) | 8.2 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Cage Code | 0P9A7 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for CUI VBSD2-S5-S5-DIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.