Isolated DC/DC converter, board mount, surface mount package. Features 3.3V output voltage, 300mA maximum output current, and 1W output power. Operates with input voltage range of 10.8V to 13.2V, offering 75% efficiency. Includes short-circuit protection and 1kV isolation voltage. Rated for -40°C to 85°C operating temperature.
CUI VBT1-S12-S3.3-SMT-TR technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 75% |
| Features | SCP |
| Height | 0.25inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VBT1-SMT |
| Voltage - Output 1 | 3.3V |
| Weight | 0.049736oz |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VBT1-S12-S3.3-SMT-TR to view detailed technical specifications.
No datasheet is available for this part.