Isolated DC-DC converter module, 1W output power, featuring a single 5V output with 200mA maximum current. Operates with an input voltage range of 21.6V to 26.4V, offering 1kV isolation voltage and 72% efficiency. This surface mount component, packaged in SMT-8, supports a wide operating temperature range from -40°C to 85°C and includes short-circuit protection.
CUI VBT1-S24-S5-SMT-TR technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 72% |
| Features | SCP |
| Height | 0.25inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VBT1-SMT |
| Voltage - Output 1 | 5V |
| Weight | 0.049736oz |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VBT1-S24-S5-SMT-TR to view detailed technical specifications.
No datasheet is available for this part.