CUI VBT1-S5-S3.3-SMT technical specifications.
| Package/Case | Module |
| Height | 6.25mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| RoHS Compliant | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for CUI VBT1-S5-S3.3-SMT to view detailed technical specifications.
No datasheet is available for this part.