CUI VBWQ10-Q24-S12 technical specifications.
| Package/Case | DIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.4inch |
| Isolation Voltage | 500V |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 830mA |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | VBWQ10 |
| Voltage - Output 1 | 12V |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VBWQ10-Q24-S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.