CUI VDRS-10-24 technical specifications.
| Efficiency | 81% |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 420mA |
| Max Power Dissipation | 10W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 10W |
| Output Voltage | 24V |
| RoHS Compliant | No |
| Series | VDRS-10 (10W) |
| Voltage - Output 1 | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VDRS-10-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.