CUI VDRS-150-48 technical specifications.
| Efficiency | 87% |
| Isolation Voltage | 4.242kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.2A |
| Max Power Dissipation | 150W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Series | VDRS-150 (150W) |
| Voltage - Output 1 | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VDRS-150-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.